
Highlights & Details
Lead marker
- No. of markers: 200
- Imprint: 0
Our service for you
Technical specifications
- Net weight: 0.045 g
- Printing color: Black
- Printing method: Hot embossed
- Material color according to resistance code: 4
- Orientation of imprint: Horizontal
- conductor cross-section, max.: 3 mm²
- conductor cross-section, min.: 1.5 mm²
- Product type
Pre-printed cable marker
- Dim
(L x W x H) 5 x 5.5 x 3 mm
- Imprint
0
- Type
Numbers
- Series
CableLine® CLI O
- Factory colour
Yellow
- Material
PVC
- Suitable for outside Ø (min.)
3 mm
- Suitable for outside Ø (max.)
4 mm
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Features
UL94 flammability rating
halogen-free
- No. of markers
200
- Outside diameter range
3 up to 4 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
0648101502
- Industrial packaging
Yes
- Content
200 pc(s)
- Width
5.5 mm
- Height
3 mm
- Length
5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 279427 Weidmüller CLI O 20-3 GE/SW 0 MP Pre-printed cable marker Imprint 0 Outside diameter range 3 up to 4 mm 0648101502
User & Safety Instructions
User & Safety Instructions 279427 Weidmüller CLI O 20-3 GE/SW 0 MP Pre-printed cable marker Imprint 0 Outside diameter range 3 up to 4 mm 0648101502
Description
Cables installed and are ideal for retrofitting
From existing systems.
This text is machine translated.





