
Weidmüller CLI R 02-3 GE/SW ET Pre-printed cable marker Imprint ET Outside diameter range 1.3 up to 3 mm 0560001745
Highlights & Details
Lead marker with mounting pin
- No. of markers: 10
- Imprint: ET
Technical specifications
- Net weight: 1.4 g
- Printing color: Black
- Printing method: Hot embossed
- Material color according to resistance code: 4
- Orientation of the imprint: Horizontal
- conductor cross-section, max.: 1.5 mm²
- conductor cross-section, min.: 0.2 mm²
- Number of each mandrel: 25
- Product type
Pre-printed cable marker
- Dim
(L x W x H) 4 x 3.4 x 3 mm
- Imprint
ET
- Type
Special characters
- Series
CableLine® CLI R
- Suitable for
CableLine® CLI R
- Factory colour
Yellow
- Material
PVC
- Suitable for outside Ø (min.)
1.3 mm
- Suitable for outside Ø (max.)
3 mm
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Features
UL94 flammability rating
halogen-free
- No. of markers
10
- Outside diameter range
1.3 up to 3 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
0560001745
- Industrial packaging
Yes
- Content
10 pc(s)
- Width
3.4 mm
- Height
3 mm
- Length
4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 279162 Weidmüller CLI R 02-3 GE/SW ET Pre-printed cable marker Imprint ET Outside diameter range 1.3 up to 3 mm 0560001745
User & Safety Instructions
User & Safety Instructions 279162 Weidmüller CLI R 02-3 GE/SW ET Pre-printed cable marker Imprint ET Outside diameter range 1.3 up to 3 mm 0560001745
Description
Cables installed and are ideal for retrofitting
From existing systems.
This text is machine translated.





