• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CMA-3151-500-AO-24DC-05 1532050000 Current transformer attachment Primary current 500 A Secondary current 20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 500 A
  • Output current 20 mA

Technical specifications

Product type

Current transformer attachment

Primary current

500 A

Secondary current

20 mA

1 VA

Type

CMA-3151-500-AO-24DC-05

Output current

20 mA

Input current

500 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914807 Weidmüller CMA-3151-500-AO-24DC-05 1532050000 Current transformer attachment Primary current 500 A Secondary current 20

Description

WEIDMÜLLER CMA-3151-500-AO-24DC-05 1 pcs

This text is machine translated.

What kind of Current Transformers are you looking for?