• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CMA-A30-200-333MV-1 3154160000 Current transformer Primary current 200 A Secondary current 1 A Line feed-thro

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Current Transformers

  • Input current (current) 200 A
  • Output current 1 A
  • Line feed-through diameter 40 mm

Technical specifications

Product type

Current transformer

Primary current

200 A

Secondary current

1 A

5 W

Line feed-through diameter

40 mm

Accuracy class

1

Type

CMA-A30-200-333MV-1

Output current

1 A

Input current

200 A

Line feed-through (W)

40 mm

Line feed-through (H x W)

10 x 40 mm

Line feed-through (H)

10 mm

5 W

40 mm

1

TRUE

200 A

FALSE

20 VA

1 A

FALSE

TRUE

1

10-10 mm

Screw connection

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3745812 Weidmüller CMA-A30-200-333MV-1 3154160000 Current transformer Primary current 200 A Secondary current 1 A Line feed-thro

User & Safety Instructions

User & Safety Instructions 3745812 Weidmüller CMA-A30-200-333MV-1 3154160000 Current transformer Primary current 200 A Secondary current 1 A Line feed-thro

Description

Device for precise measurement of the power consumption of a connected load using true-value effective method. Asymmetrical cable bushing and space saving design.

This text is machine translated.

What kind of Current Transformers are you looking for?