• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CNDAR 7940010232 Process monitoring relay No. of relay outputs: 2

Product type
Process monitoring relay
No. of relay outputs
2
Type
CNDAR
Probe inputs
analoger Signale wie Strom. Spannung. Temperatur (PT100- und Thermoelement Sensoren). Frequenz. Leitfähigkeit. Kurvenlinearisierung/- Charakterisierung und weitere mathematische Funktionen
Dim
(L x W x H) 50 x 46 x 97 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Process monitoring

  • CNDAR

Technical specifications

Type

CNDAR

Product type

Process monitoring relay

No. of relay outputs

2

Probe inputs

analoger Signale wie Strom. Spannung. Temperatur (PT100- und Thermoelement Sensoren). Frequenz. Leitfähigkeit. Kurvenlinearisierung/- Charakterisierung und weitere mathematische Funktionen

Dim

(L x W x H) 50 x 46 x 97 mm

Weight

500 g

Width

46 mm

Height

97 mm

Length

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 257685 Weidmüller CNDAR 7940010232 Process monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 257685 Weidmüller CNDAR 7940010232 Process monitoring relay No. of relay outputs: 2

Description

Process monitoring. 0...200 μS (0.1 μS resolution)> 0...1000 / 5000 μS (1 μS resolution)> 0...20 mS (0.01 ms resolution)> 0...200 °C (0.1 °C resolution). The signal isolating transformer with alarm function of the AR-Series offer within the process automation a flexible interface between sensor and control system. The output side are available analogue standard signals and two relay outputs for limit monitoring is available. On the input side module-specific various parameters can be processed. This includes signal isolating converter for processing of analog signals, such as current, voltage, and temperature (PT100 and thermocouple sensors), frequency, conductivity, curve linearization/characterisation and other mathematical functions. The process monitoring blocks of the AR-series are equipped with a four-digit scalable LED-display. The respective scaling of the input parameter is applied automatically. External passive sensors can be connected directly through the input circuit of the signal isolation transformer can be supplied. The configuration of the operational parameter is set by the user-friendly menu navigation is simplified. With 2 KV completely separate monitoring components are in a robust rail mountable metal housing.

This text is machine translated.