• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRI10012T Mini industrial relay Nominal voltage: 12 V DC Switching current (max.): 16 A 1 change-over Piece 1

Packaging type
Piece
Product type
Mini industrial relay
Contact type
1 change-over
Nominal voltage
12 V DC
Switching voltage (max.)
250 V AC
250 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mini industrial relay

Type

CRI10012T

Connection

Jack connector

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

12 V DC

Switching voltage (max.)

250 V AC

250 V DC

Switching current (max.)

16 A

Features

+ test button

Length

25.5 mm

Width

13 mm

Dim

(L x W) 25.5 mm x 13 mm

Content

10 pc(s)

13 mm

29 mm

25.5 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

10.8-16.8 V

Nickel

FALSE

Silver nickel (AgNi)

250-250 V

250-250 V

250-250 V

AC

0

0

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750923 Weidmüller CRI10012T Mini industrial relay Nominal voltage: 12 V DC Switching current (max.): 16 A 1 change-over Piece 1

User & Safety Instructions

User & Safety Instructions 3750923 Weidmüller CRI10012T Mini industrial relay Nominal voltage: 12 V DC Switching current (max.): 16 A 1 change-over Piece 1

Description

Relay for switching, amplifying and reproducing digital signals when using low electrical loads. Small design

This text is machine translated.