• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRI10110 Mini industrial relay Nominal voltage: 110 V DC Switching current (max.): 16 A 1 change-over Piece 1

Packaging type
Piece
Product type
Mini industrial relay
Contact type
1 change-over
Nominal voltage
110 V DC
Switching voltage (max.)
250 V AC
250 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mini industrial relay

Type

CRI10110

Connection

Jack connector

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

110 V DC

Switching voltage (max.)

250 V AC

250 V DC

Switching current (max.)

16 A

Features

w/o test button

IP40

Relay protection type RT II

Length

15.7 mm

Width

12.7 mm

Dim

(L x W) 15.7 mm x 12.7 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750910 Weidmüller CRI10110 Mini industrial relay Nominal voltage: 110 V DC Switching current (max.): 16 A 1 change-over Piece 1

User & Safety Instructions

User & Safety Instructions 3750910 Weidmüller CRI10110 Mini industrial relay Nominal voltage: 110 V DC Switching current (max.): 16 A 1 change-over Piece 1

Description

Relay for switching, amplifying and reproducing digital signals when using low electrical loads. Small design

This text is machine translated.