Piece
Mini industrial relay
CRI20110
Jack connector
2 change-overs
AgNi
110 V DC
250 V AC
250 V DC
8 A
w/o test button
IP40
Relay protection type RT II
15.7 mm
12.7 mm
(L x W) 15.7 mm x 12.7 mm
10 pc(s)
not relevant
Datasheet 3750982 Weidmüller CRI20110 Mini industrial relay Nominal voltage: 110 V DC Switching current (max.): 8 A 2 change-overs Piece 1
User & Safety Instructions 3750982 Weidmüller CRI20110 Mini industrial relay Nominal voltage: 110 V DC Switching current (max.): 8 A 2 change-overs Piece 1