• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRIMPFIX ECO 2833890000 Automatic crimper/stripper Ferrules

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Automatic crimper/stripper

Manufacturer part #

2833890000

Range of uses

Ferrules

Suitable for

Ferrules

Length

323 mm

Suitable for

Weidmüller

Width

230 mm

Height

188 mm

230 mm

Skin and crimp

188 mm

323 mm

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852785 Weidmüller CRIMPFIX ECO 2833890000 Automatic crimper/stripper Ferrules

Description

Automatic stripping and crimping of wire end sleeves and conductors. The stripping and crimping process is possible in one step. This enables time-saving and efficient processing.

This text is machine translated.