
Technical specifications
- Crimp tool CTI 6 S
- Depth 330 mm
- Product type
Crimper set
- Manufacturer part #
9202600000
- Range of uses
Insulated connectors
- Crimp area
5 up to 60 mm²
- Crimp area (min.)
5 mm²
- Crimp area (max.)
60 mm²
- Length
330 mm
- Width
413 mm
- Height
79 mm
- Weight
4796.62 g
- Features
Incl. cable stripper
Incl. crimp set and case
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259478 Weidmüller CRIMPSET CTI 6 9202600000 Crimper set Insulated connectors 5 up to 60 mm² Incl. cable stripper, Incl. crimp s
User & Safety Instructions
User & Safety Instructions 259478 Weidmüller CRIMPSET CTI 6 9202600000 Crimper set Insulated connectors 5 up to 60 mm² Incl. cable stripper, Incl. crimp s
Description
Scope of delivery
- 1 set of Crimpset CTI 6
Hints
What kind of Crimpers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














