U terminal
Red
M4
4.3 mm
Partially insulated
Copper silver plated
100 pc(s)
9200310000
LIS 1,5M4 V
1.50 mm²
0.50 mm²
0.75 g
Yes
PVC
0.50 - 1.50 mm²
Yes
No
90 mm
LIS 1.5M 4 V
Standard version
End connector
Tinned
Red
Copper
yes
Datasheet 392398 Weidmüller 9200310000 U terminal 0.50 mm² 1.50 mm² Hole Ø=4.3 mm Partially insulated Red 100 pc(s)
User & Safety Instructions 392398 Weidmüller 9200310000 U terminal 0.50 mm² 1.50 mm² Hole Ø=4.3 mm Partially insulated Red 100 pc(s)
€ 240.96*
The necessary accessories are required to use the article as described.