• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1582987 U terminal 1.50 mm² 2.50 mm² Hole Ø=8.40 mm Partially insulated Blue 1 pc(s)

Image similar
Product type
U terminal
Thread size
M8
Hole Ø
8.40 mm
Insulation type
Partially insulated
Contact material
Copper silver plated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

856 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.25 / piece)
€ 0.55
-55 %
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork terminal part-insulated

  • Blue
  • Cross section (max.): 2.50 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Blue

Thread size

M8

Hole Ø

8.40 mm

Insulation type

Partially insulated

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

1582987

Type

1582987

AWG max.

14

AWG (min.)

16

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Industrial packaging

No

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Temperature range

+75 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1582987 TRU COMPONENTS 1582987 U terminal 1.50 mm² 2.50 mm² Hole Ø=8.40 mm Partially insulated Blue 1 pc(s)

More interesting products

(*All information is plus legal VAT)