• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 745254 U terminal 0.50 mm² 1.50 mm² Hole Ø=4.3 mm Partially insulated Red 100 pc(s)

Product type
U terminal
Thread size
M4
Hole Ø
4.3 mm
Insulation type
Partially insulated
Contact material
Copper silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

199 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U terminal 0.5 mm² 1.5 mm² Hole Ø=4.3 mm Partially insulated Red Conrad Components 745254 100 pc(s)

  • Red
  • Cross section: 0.5 - 1.5 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Red

Thread size

M4

Hole Ø

4.3 mm

Insulation type

Partially insulated

Contact material

Copper silver plated

Content

100 pc(s)

Manufacturer part #

745254

Type

SV1.25-4S

AWG max.

26

AWG (min.)

22

max. cross section

1.50 mm²

Min. cross section

0.50 mm²

Insulation material

PVC

Cross-section range

0.50 - 1.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Insulation

PVC

Documents & Downloads

Datasheet

Datasheet 1565139 TRU COMPONENTS 745254 U terminal 0.50 mm² 1.50 mm² Hole Ø=4.3 mm Partially insulated Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1565139 TRU COMPONENTS 745254 U terminal 0.50 mm² 1.50 mm² Hole Ø=4.3 mm Partially insulated Red 100 pc(s)

Description

These forked terminals offer reliable connections.

More interesting products

(*All information is plus legal VAT)