• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9200370000 U terminal 1.50 mm² 2.50 mm² Hole Ø=4.3 mm Partially insulated Blue 100 pc(s)

Product type
U terminal
Thread size
M4
Hole Ø
4.3 mm
Insulation type
Partially insulated
Contact material
Copper silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Minimum order quantity: 3
Total (€ 0.08 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated cable shoe

  • Blue
  • Cross section (max.): 2.50 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Blue

Thread size

M4

Hole Ø

4.3 mm

Insulation type

Partially insulated

Contact material

Copper silver plated

Content

100 pc(s)

Manufacturer part #

9200370000

Type

LIS 2,5M4 V

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Weight

0.8 g

Industrial packaging

Yes

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Height

100 mm

Type

LIS 2.5M 4 V

Standard version

End connector

Tinned

Blue

Copper

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392403 Weidmüller 9200370000 U terminal 1.50 mm² 2.50 mm² Hole Ø=4.3 mm Partially insulated Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 392403 Weidmüller 9200370000 U terminal 1.50 mm² 2.50 mm² Hole Ø=4.3 mm Partially insulated Blue 100 pc(s)

Description

Insulated cable shoe made of PVC, blue. Not soldered. With conical import funnel.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)