U terminal
Red
M6
6.5 mm
Partially insulated
Copper silver plated
100 pc(s)
9200330000
LIS 1,5M6 V
1.50 mm²
0.50 mm²
1.03 g
Yes
PVC
0.50 - 1.50 mm²
Yes
No
120 mm
LIS 1.5M 6 V
Standard version
End connector
Tinned
Red
Copper
not relevant
Datasheet 392400 Weidmüller 9200330000 U terminal 0.50 mm² 1.50 mm² Hole Ø=6.5 mm Partially insulated Red 100 pc(s)
User & Safety Instructions 392400 Weidmüller 9200330000 U terminal 0.50 mm² 1.50 mm² Hole Ø=6.5 mm Partially insulated Red 100 pc(s)
€ 241.97*
The necessary accessories are required to use the article as described.