
Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
Insulated cable shoe
- Red
- Cross section (max.): 1 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Red
- Thread size
M3
- Hole Ø
3.2 mm
- Insulation type
Partially insulated
- Contact material
Copper silver plated
- Content
100 pc(s)
- Manufacturer part #
1492520000
- Type
KQIG-M3/-1
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Industrial packaging
Yes
- Insulation material
PVC
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513888 Weidmüller 1492520000 U terminal 0.50 mm² 1 mm² Hole Ø=3.2 mm Partially insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1513888 Weidmüller 1492520000 U terminal 0.50 mm² 1 mm² Hole Ø=3.2 mm Partially insulated Red 100 pc(s)



























