Piece
Industrial relay
CRM20048
Jack connector
2 change-overs
AgNi
48 V DC
250 V AC
250 V DC
12 A
w/o test button
IP40
Relay protection type RT I
35.5 mm
21 mm
(L x W) 35.5 mm x 21 mm
10 pc(s)
not relevant
Datasheet 3751065 Weidmüller CRM20048 Industrial relay Nominal voltage: 48 V DC Switching current (max.): 12 A 2 change-overs Piece 10 pc(
User & Safety Instructions 3751065 Weidmüller CRM20048 Industrial relay Nominal voltage: 48 V DC Switching current (max.): 12 A 2 change-overs Piece 10 pc(