Piece
Industrial relay
CRM40048T
Jack connector
4 change-overs
AgNi
48 V DC
250 V AC
7 A
+ test button
IP40
Relay protection type RT I
35.5 mm
21 mm
(L x W) 35.5 mm x 21 mm
10 pc(s)
not relevant
Datasheet 3750965 Weidmüller CRM40048T Industrial relay Nominal voltage: 48 V DC Switching current (max.): 7 A 4 change-overs Piece 10 pc(
User & Safety Instructions 3750965 Weidmüller CRM40048T Industrial relay Nominal voltage: 48 V DC Switching current (max.): 7 A 4 change-overs Piece 10 pc(