Piece
Industrial relay
CRM40110T
Jack connector
4 change-overs
AgNi
110 V DC
250 V AC
7 A
+ test button
IP40
Relay protection type RT I
35.5 mm
21 mm
(L x W) 35.5 mm x 21 mm
10 pc(s)
not relevant
Datasheet 3750975 Weidmüller CRM40110T Industrial relay Nominal voltage: 110 V DC Switching current (max.): 7 A 4 change-overs Piece 10 pc
User & Safety Instructions 3750975 Weidmüller CRM40110T Industrial relay Nominal voltage: 110 V DC Switching current (max.): 7 A 4 change-overs Piece 10 pc