• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRM40730TL Industrial relay Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs Piece 10 p

Packaging type
Piece
Product type
Industrial relay
Contact type
4 change-overs
Nominal voltage
230 V AC
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial relay

Type

CRM40730TL

Connection

Jack connector

Contact type

4 change-overs

Contact material

AgNi

Nominal voltage

230 V AC

Switching voltage (max.)

250 V AC

Switching current (max.)

7 A

Features

+ LED display

+ test button

IP40

Relay protection type RT I

Length

35.5 mm

Width

21 mm

Dim

(L x W) 35.5 mm x 21 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3751036 Weidmüller CRM40730TL Industrial relay Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs Piece 10 p

User & Safety Instructions

User & Safety Instructions 3751036 Weidmüller CRM40730TL Industrial relay Nominal voltage: 230 V AC Switching current (max.): 7 A 4 change-overs Piece 10 p

Description

Relay for switching, amplifying and reproducing digital signals in industrial environments.

This text is machine translated.