• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRMKIT P 24VAC 2CO L Crossbar switch 24 V AC 12 A 2 change-overs 5 pc(s)

1/2
Image similar
Product type
Crossbar switch
Contact type
2 change-overs
Nominal voltage
24 V AC
Switching voltage (max.)
250 V DC
Switching current (max.)
12 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crossbar switch

Type

CRMKIT P 24VAC 2CO L

Connection

Jack connector

Contact type

2 change-overs

Contact material

Silver nickel

Nominal voltage

24 V AC

Switching voltage (max.)

250 V DC

Switching current (max.)

12 A

Features

+ LED

IP20

Content

5 pc(s)

12 A

31 mm

97 mm

72.5 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

TRUE

Plug-in connection

19.2-26.4 V

19.2-26.4 V

Nickel

AC

IP20

TRUE

Silver nickel (AgNi)

250-250 V

250-250 V

250-250 V

0

0

2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450253 Weidmüller CRMKIT P 24VAC 2CO L Crossbar switch 24 V AC 12 A 2 change-overs 5 pc(s)

Description

Assembly comprising plug-in relay and plug base. Control circuit and load circuit are electrically isolated.

This text is machine translated.

What kind of Coupling Relays are you looking for?