Plug-in relay
DRI424615L
115 V AC
92 V AC
6200 Ω
2 change-overs
AgNi
250 V AC
250 V DC
5 A
1250 VA
150 W
4 mm
CEE 7/16 CEE plug
10 ms
10 x 106 circuits
IP20
-40 °C
+55 °C
18.91 g
Transparent
13 mm
31 mm
28 mm
(W x H x D) 13 x 31 x 28 mm
Yes
20 pc(s)
Yes
5 A
115 V AC
not relevant
Datasheet 1915844 Weidmüller DRI424615L Plug-in relay 115 V AC 5 A 2 change-overs 20 pc(s)
User & Safety Instructions 1915844 Weidmüller DRI424615L Plug-in relay 115 V AC 5 A 2 change-overs 20 pc(s)