Piece
Relay component
DRIKITP 115VAC 2CO LD
Push-in connector
Black
92 V AC
92 V AC
15 ms
10 ms
2 change-overs
AgNi
115 V AC
250 V AC
250 V DC
5 A
1250 VA
150 W
10 x 10 6 circuits
3 mm
6200 Ω
+ LED
IP20
55 °C
-40 °C
63 mm
15.9 mm
102.1 mm
(L x W x H) 63 x 15.9 x 102.1 mm
10 pc(s)
59.32 g
Yes
not relevant
Datasheet 1950640 Weidmüller DRIKITP 115VAC 2CO LD Relay component Nominal voltage: 115 V AC Switching current (max.): 5 A 2 change-overs
User & Safety Instructions 1950640 Weidmüller DRIKITP 115VAC 2CO LD Relay component Nominal voltage: 115 V AC Switching current (max.): 5 A 2 change-overs