• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRIKITP 24VAC 1CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 1 change-over Pa

Packaging type
Package
Product type
Relay component
Contact type
1 change-over
Nominal voltage
24 V AC
Switching voltage (max.)
250 V AC
250 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Status display: LED red
  • Switch-on delay: ≤ 15 ms
  • Switch-off delay: ≤ 10 ms
  • min Switching power 10 mA at 12 V, 100 mA at 5 V.
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Over voltage category III
  • Pollution level: 2
  • Insulation material group: IIIB
  • Electrical strength input - output: 5 kVeff / 1min
  • Insulation stripping length rated connection: 10 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.14 mm²
  • Clamping range, max. 1.5 mm²
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 16
  • Conductor cross-section, single-wire, min. 0.14 mm²
  • Conductor cross-section, single-wire, max. 1.5 mm²
  • Conductor cross-section, fine strand, min. 0.14 mm²
  • Conductor cross-section, fine strand, max. 1.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.14 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.14 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
  • Blade size 0.4 x 2.5 mm
Packaging type

Package

Product type

Relay component

Type

DRIKITP 24VAC 1CO LD

Connection

Push-in connector

Factory colour

Black

Min. pick-up voltage

19.2 V AC

Max. pick-up voltage

19.2 V AC

Response time

15 ms

Fall time

10 ms

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

24 V AC

Switching voltage (max.)

250 V AC

250 V DC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

240 W

Durability

10 x 10 6 circuits

Creepage distance (coil/clips)

3 mm

Resistance (coil)

240 Ω

Features

+ LED

IP20

Max. temperature

55 °C

Min. temperature

-40 °C

Length

63 mm

Width

15.9 mm

Height

102.1 mm

Dim

(L x W x H) 63 x 15.9 x 102.1 mm

Content

10 pc(s)

Weight

55.31 g

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950082 Weidmüller DRIKITP 24VAC 1CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 1 change-over Pa

User & Safety Instructions

User & Safety Instructions 1950082 Weidmüller DRIKITP 24VAC 1CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 1 change-over Pa