• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRM270024LT/2CO/24V DC Plug-in relay 24 V DC 10 A 2 change-overs 20 pc(s)

Product type
Plug-in relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 7.25 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Switching relay, DRM series 270 (LT)

  • Industrial packaging with 20 pieces
  • This text is machine translated.

Technical specifications

Product type

Plug-in relay

Type

DRM270024LT/2CO/24V DC

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Control mode

monostable, 1 coil

Resistance (coil)

650 Ω

Contact type

2 change-overs

Contact material

AgNi + 0.15 μm Au

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

240 W

Creepage distance (coil/clips)

5.5 mm

Connection

Jack connector

Fall time

20 ms

Durability

20 x 106 circuits

Features

+ test button

IP20

Min. temperature

-40 °C

Max. temperature

+60 °C

Weight

35.9 g

Factory colour

Transparent

Width

21 mm

Height

27.4 mm

Depth

35.7 mm

Dim

(W x H x D) 21 x 27.4 x 35.7 mm

Industrial packaging

Yes

Content

20 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 391027 Weidmüller DRM270024LT/2CO/24V DC Plug-in relay 24 V DC 10 A 2 change-overs 20 pc(s)

User & Safety Instructions

User & Safety Instructions 391027 Weidmüller DRM270024LT/2CO/24V DC Plug-in relay 24 V DC 10 A 2 change-overs 20 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)