• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRMKIT 220VDC 4CO LD Crossbar switch 220 V DC 5 A 4 change-overs 10 pc(s)

Product type
Crossbar switch
Contact type
4 change-overs
Nominal voltage
220 V DC
Switching voltage (max.)
250 V AC
Switching current (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Storage temperature: -40 °C…70 °C
  • Rated output: 1.2 W
  • Pick-up/drop-off voltage type: 154 V / 22 V DC
  • Status indicator: Green LED
  • Nominal switching voltage 250 V AC
  • Inrush current 10 A / 50 ms
  • Switching power DC (ohmic), max. 120 W @ 24 V
  • min Switching power 10 mA @ 12 V, 100 mA @ 5 V
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: Yes
  • Rated voltage: 250 V
  • Over voltage category III
  • Pollution level: 2
  • Insulation material group: C
  • Voltage strength input - output: 1.8 kVeff / 1 min.
  • Electrical strength of adjacent contacts: 1 kVeff / 1 min.
  • Open contact withstand voltage 1 kVeff/1 min.
  • Standing surge voltage 4.8 kV (1.2/50 µs)
  • Wire stripping length rated connection 7 mm
  • Tightening torque, min.: 0.5 Nm
  • Tightening torque, max. 0.7 Nm
  • Clamping range, min. 0.5 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section, single-wire, min.: 0.5 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 0.5 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 0.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²
  • Conductor cross-section, fine strand, 2 clamp-on conductors, min. 0.5 mm²
  • Conductor cross-section, fine strand, 2 clamp-on conductors, max. 1 mm²
  • Blade dimension: GR. PH1
  • Switch-off delay < 20 ms
  • Contact resistance ≤ 50 mΩ
Product type

Crossbar switch

Type

DRMKIT 220VDC 4CO LD

Connection

Screws

Factory colour

Black

Contact type

4 change-overs

Contact material

AgNi + 0.15 μm Au

Nominal voltage

220 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

5 A

Max. switching capacity

1250 VA

Durability

20 x 106 cycles

Creepage distance (coil/clips)

5.5 mm

Resistance (coil)

42000 Ω

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

66.8 mm

Width

27.2 mm

Height

79.9 mm

Dim

(W x H x D) 27.2 x 79.9 x 66.8 mm

Content

10 pc(s)

Weight

93.35 g

RoHS-compliant

Yes

Permanent current (max.)

5 A

Operating voltage

220 V DC

Switch-on current

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915893 Weidmüller DRMKIT 220VDC 4CO LD Crossbar switch 220 V DC 5 A 4 change-overs 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1915893 Weidmüller DRMKIT 220VDC 4CO LD Crossbar switch 220 V DC 5 A 4 change-overs 10 pc(s)

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.