Piece
Relay component
DRMKIT 220VDC 4CO LD/PB
Screw terminal
Black
198 V DC
154 V DC
20 ms
20 ms
4 change-overs
AgNi + 0.15 μm Au
220 V DC
250 V AC
5 A
1250 VA
120 W
20 x 10 6 circuits
5.5 mm
42000 Ω
+ test button
IP20
60 °C
-40 °C
66.8 mm
27.2 mm
79.9 mm
(L x W x H) 66.8 x 27.2 x 79.9 mm
10 pc(s)
93.35 g
Yes
yes
Datasheet 1951727 Weidmüller DRMKIT 220VDC 4CO LD/PB Relay component Nominal voltage: 220 V DC Switching current (max.): 5 A 4 change-over
User & Safety Instructions 1951727 Weidmüller DRMKIT 220VDC 4CO LD/PB Relay component Nominal voltage: 220 V DC Switching current (max.): 5 A 4 change-over