Image similar
Crossbar switch
DRMKIT 24VAC 2CO LD
Screws
Black
2 change-overs
AgNi + 0.15 μm Au
24 V AC
250 V AC
10 A
2500 VA
20 x 106 cycles
5.5 mm
160 Ω
IP20
+55 °C
-40 °C
66.8 mm
27.2 mm
79.9 mm
(W x H x D) 27.2 x 79.9 x 66.8 mm
10 pc(s)
93.3 g
Yes
10 A
24 V AC
20 A
yes
Datasheet 1915110 Weidmüller DRMKIT 24VAC 2CO LD Crossbar switch 24 V AC 10 A 2 change-overs 10 pc(s)
User & Safety Instructions 1915110 Weidmüller DRMKIT 24VAC 2CO LD Crossbar switch 24 V AC 10 A 2 change-overs 10 pc(s)