Package
Relay component
DRMKITP 24VDC 4CO LD/PB
Push-in connector
Black
21.6 V DC
18 V DC
4 change-overs
AgNi + 0.15 μm Au
24 V DC
250 V AC
5 A
1250 VA
120 W
20 x 10 6 circuits
3 mm
630 Ω
+ test button
IP20
55 °C
-40 °C
82.3 mm
30.6 mm
101.8 mm
(L x W x H) 82.3 x 30.6 x 101.8 mm
10 pc(s)
110.85 g
Yes
Datasheet 1951866 Weidmüller DRMKITP 24VDC 4CO LD/PB Relay component Nominal voltage: 24 V DC Switching current (max.): 5 A 4 change-overs
User & Safety Instructions 1951866 Weidmüller DRMKITP 24VDC 4CO LD/PB Relay component Nominal voltage: 24 V DC Switching current (max.): 5 A 4 change-overs
The necessary accessories are required to use the article as described.