Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Enclosure light
WIL-240-W-M12GM12G-0.3U-S
dimmable
24 V DC
0.36 A
8.5 W
White
6500 K
711 lm
40°
42
0.3 m
M12 plug
M12 socket
Aluminium
IP67
40 mm
240 mm
8 mm
(L x W x H) 40 x 240 x 8 mm
Yes
n.rel.
yes
User & Safety Instructions 1947502 Weidmüller Enclosure light WIL-240-W-M12GM12G-0.3U-S White 8.5 W 711 lm 40 ° 24 V DC (L x W x H) 40 x 240 x 8 mm 1 pc(s)