There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Enclosure light
WIL-240-WW40-M12G-0.3U-S
dimmable
24 V DC
0.36 A
8.5 W
Neutral white
4000 K
4000 K
630 lm
40°
42
0.3 m
M12 plug
Aluminium
IP67
40 mm
240 mm
8 mm
(L x W x H) 40 x 240 x 8 mm
Yes
n.rel.
yes
User & Safety Instructions 1947503 Weidmüller Enclosure light WIL-240-WW40-M12G-0.3U-S Neutral white 8.5 W 630 lm 40 ° 24 V DC (L x W x H) 40 x 240 x 8 mm