
Technical specifications
- Light intensity 3470 cd
- Light intensity 544 lux
- Durability 60000 h
- Mounting type: Screw mounting
- Drill hole spacing 540 mm
- Impact strength: IK05
- Cable material: PURE
- Material end caps: Die-cast zinc, nickel-plated
- Product type
Enclosure light
- Type
WIL-555-W-XXXX-5.0U-S
- LED features
dimmable
- Operating voltage
24 V DC
- Operating current
0.8 A
20.5 W
- Factory colour
White
- Colour temperature type
6500 K
- Luminous flux (Φ)
1579 lm
- Radiation angle
40°
- LEDs
105
- Lead length
5 m
- Connection
Open end cable
- Material
Aluminium
IP67
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Length
40 mm
- Width
555 mm
- Height
8 mm
- Dim
(L x W x H) 40 x 555 x 8 mm
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1914803 Weidmüller Enclosure light WIL-555-W-XXXX-5.0U-S White 20.5 W 1579 lm 40 ° 24 V DC (L x W x H) 40 x 555 x 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1914803 Weidmüller Enclosure light WIL-555-W-XXXX-5.0U-S White 20.5 W 1579 lm 40 ° 24 V DC (L x W x H) 40 x 555 x 8 mm 1 pc(s)










