
Technical specifications
- Packaging type
Piece
- Product type
Enclosure light
- Type
WIL-860-W-M12G-0.3U-S
- LED features
dimmable
- Operating voltage
24 V DC
- Operating current
1.1 A
32.5 W
- Factory colour
White
- Colour temperature type
6500 K
- Luminous flux (Φ)
2473 lm
- Radiation angle
40°
- LEDs
168
- Lead length
0.3 m
- Connection
M12 plug
- Material
Aluminium
IP67
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Length
40 mm
- Width
860 mm
- Height
8 mm
- Dim
(L x W x H) 40 x 860 x 8 mm
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1670243 Weidmüller Enclosure light WIL-860-W-M12G-0.3U-S White 32.5 W 2473 lm 40 ° 24 V DC (L x W x H) 40 x 860 x 8 mm Piece 1 p
User & Safety Instructions
User & Safety Instructions 1670243 Weidmüller Enclosure light WIL-860-W-M12G-0.3U-S White 32.5 W 2473 lm 40 ° 24 V DC (L x W x H) 40 x 860 x 8 mm Piece 1 p










