
Technical specifications
- Product type
Enclosure light
- Type
WIL-STANDARD-10-MAG-SW-WHI
- Features
Magnet
- LED features
dimmable
- Operating voltage
24 V DC
- Operating current
0.42 A
8.5 W
- Factory colour
White
- Colour temperature type
6500 K
- Luminous flux (Φ)
711 lm
- Radiation angle
40°
- LEDs
42
- Lead length
10 m
- Connection
Open end cable
- Material
Aluminium
IP67
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Length
40 mm
- Width
240 mm
- Height
9.5 mm
- Dim
(L x W x H) 40 x 240 x 9.5 mm
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1670241 Weidmüller Enclosure light WIL-STANDARD-10-MAG-SW-WHI White 8.5 W 711 lm 40 ° 24 V DC (L x W x H) 40 x 240 x 9.5 mm 1 pc
User & Safety Instructions
User & Safety Instructions 1670241 Weidmüller Enclosure light WIL-STANDARD-10-MAG-SW-WHI White 8.5 W 711 lm 40 ° 24 V DC (L x W x H) 40 x 240 x 9.5 mm 1 pc










