• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ENERGY ANALYSER 750-230 Digital rack-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature: -10 °C - +55 °C
  • Storage temperature: -25 °C - +70 °C
  • Number of digital inputs: 2
  • Number of digital outputs: 2
  • Number of pulse outputs: 2
  • Protocol: Modbus RTU, Modbus Gateway, Modbus TCP/IP, Modbus RTU over Ethernet, SNMP, Profibus DP V0, BACnet (optional)
  • Memory size: 256 MB
  • Measurement accuracy at voltage: 0.1 %
  • Measurement accuracy at current: 0.1 %
  • Rated current 1 / 5 A.
Product type

Digital rack-mount meter

Reading type

AC voltage

Amperage

Type

ENERGY ANALYSER 750-230

Reading range (max.)

600 V

Display technology

LCD

Dim

(L x W x H) 81 x 144 x 144 mm

Weight

1080 g

Max. operating voltage

240 V AC

300 V DC

Min. operating voltage

95 V AC

80 V DC

Reading category

CAT III 600 V

Width

144 mm

Height

144 mm

Length

81 mm

Frame width

144 mm

Interfaces

RS485

Profibus DP

Interfaces

RS485

Ethernet

Profibus DP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1950836 Weidmüller ENERGY ANALYSER 750-230 Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 1950836 Weidmüller ENERGY ANALYSER 750-230 Digital rack-mount meter

What kind of Digital Panel Meters are you looking for?