• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ENERGY ANALYSER D550-24 Digital rack-mount meter

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature: -10 °C - +55 °C
  • Storage temperature: -25 °C - +70 °C
  • Number of digital inputs: 2
  • Number of digital outputs: 2
  • Number of pulse outputs: 2
  • Protocol: Modbus RTU, Modbus Gateway, Modbus TCP/IP, Modbus RTU over Ethernet, SNMP, BACnet (optional)
  • Memory size: 128 MB
  • Measurement accuracy at voltage: 0.2 %
  • Measurement accuracy at current: 0.25 %
  • Nominal current: 1 / 5 A.
Product type

Digital rack-mount meter

Reading type

AC voltage

Amperage

Type

ENERGY ANALYSER D550-24

Reading range (max.)

480 V

Display technology

LCD

Dim

(L x W x H) 46 x 107.5 x 90 mm

Weight

265 g

Max. operating voltage

50 V AC

70 V DC

Min. operating voltage

20 V DC/AC

Reading category

CAT III 300 V

Width

107.5 mm

Height

90 mm

Length

46 mm

Interfaces

RS232

RS485

Interfaces

RS232

RS485

Ethernet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914658 Weidmüller ENERGY ANALYSER D550-24 Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 1914658 Weidmüller ENERGY ANALYSER D550-24 Digital rack-mount meter

What kind of Digital Panel Meters are you looking for?