• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller EPAK-CI-CO-ILP 7760054179 Signal converter 1 pc(s)

Image similar
Product type
Signal converter
Input signal (current) (max.)
20 mA
Type
EPAK-CI-CO-ILP
Dim
(L x W x H) 100 x 17.5 x 100 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EPAK-CI-CO-ILP

Product type

Signal converter

Input signal (current) (max.)

20 mA

Dim

(L x W x H) 100 x 17.5 x 100 mm

Connection

Screws

Output (current)

4 mA-20 mA

Operating voltage

300 V AC (max)

Max. operating voltage

300 V AC

Input signal (current)

4 mA-20 mA

Content

1 pc(s)

Width

17.5 mm

Height

100 mm

Length

100 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

24 V

Cross section (inflexible) (max.)

2 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1889365 Weidmüller EPAK-CI-CO-ILP 7760054179 Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1889365 Weidmüller EPAK-CI-CO-ILP 7760054179 Signal converter 1 pc(s)

What kind of Transducers (Misc.) are you looking for?