• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller EPAK-PCI-CO 7760054182 ATA 1 pc(s)

Image similar
Product type
ATA
Input signal (current) (max.)
20 mA
Type
EPAK-PCI-CO
Dim
(L x W x H) 100 x 17.5 x 100 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 89 mm
  • Net weight 80 g
  • Operating temperature: 20 °C - +60 °C
  • Storage temperature: -40 °C to +85 °C.
  • Sensor: 2-wire transmitter (without own power supply)
  • Galvanic isolation: Between input / output / supply
  • Accuracy ≤ ±0.15 % from FSR
  • Power consumption: 1.9 W
  • Jump response time < : 100 ms
  • Surge voltage 4 kV (1.2/50 µs)
  • Sensor supply > 22 V at 20 mA < , 30 V.
  • Conductor cross-section AWG, min. AWG 30
  • Conductor cross-section AWG, max. AWG 14
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.6 Nm
Type

EPAK-PCI-CO

Product type

ATA

Input signal (current) (max.)

20 mA

Dim

(L x W x H) 100 x 17.5 x 100 mm

Connection

Screws

Output (current)

0 mA-20 mA, 4 mA-20 mA

Operating voltage

300 V AC (max)

Max. operating voltage

300 V AC

Load

500 Ω

Input signal (current)

0 mA-20 mA, 4 mA-20 mA

Content

1 pc(s)

Width

17.5 mm

Height

100 mm

Length

100 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

30 V DC

Operating voltage U(B)

24 V

Cross section (inflexible) (max.)

2 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889378 Weidmüller EPAK-PCI-CO 7760054182 ATA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1889378 Weidmüller EPAK-PCI-CO 7760054182 ATA 1 pc(s)

What kind of Transducers (Misc.) are you looking for?