
Technical specifications
- Height 23 mm
- Color: Red
- Product type
Cable stripper tool
- Suitable for
Cables with halogen-free coating
- Working area (cross section)
2.5 up to 10 mm²
- Working area cross section (min.)
2.5 mm²
- Operating range (cross section) (max.)
10 mm²
- Range of use
Electrician
- Length
11.2 mm
- Suitable for
Weidmüller
- Width
52 mm
- Weight
20 g
- Features
incl. spare blades
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1949289 Weidmüller ERME SPX UL XL 1512790000 Electrician Cable stripper tool incl. spare blades 2.5 up to 10 mm² Suitable for br
User & Safety Instructions
User & Safety Instructions 1949289 Weidmüller ERME SPX UL XL 1512790000 Electrician Cable stripper tool incl. spare blades 2.5 up to 10 mm² Suitable for br
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






