• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ERTE KLBC SPX 10 2571480000 Spare part Crimp connectors Suitable for brand (pliers) Weidmüller

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare part

Manufacturer part #

2571480000

Range of uses

Crimp connectors

Length

21 mm

Width

91 mm

Height

40 mm

Weight

24 g

Suitable for

Weidmüller

UKCA

yes

More interesting products

(*All information is plus legal VAT)