• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 45 DIN 25 1501340000 Crimp inset Crimp cable lugs 25 mm² (max) Suitable for brand (pliers) Weidmüller

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width in mm: 12
  • Crimp cross section Copper: 25
  • Crimp width: 12 mm
  • Crimp type/profile: Indent-Crimp
Product type

Crimp inset

Manufacturer part #

1501340000

Range of uses

Crimp cable lugs

Crimp area (max.)

25 mm²

Length

12 mm

Width

30 mm

Height

60 mm

Weight

160 g

Suitable for

Weidmüller

Crimp area

25 mm² (max)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240518 Weidmüller ES EPG 45 DIN 25 1501340000 Crimp inset Crimp cable lugs 25 mm² (max) Suitable for brand (pliers) Weidmüller