• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 45 DIN 50 1501370000 Crimp magazine Crimp cable lugs Suitable for (pliers) Ferrules 50 mm² (max) Suita

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width: 12 mm
  • Crimp type/profile: Indent-Crimp
Product type

Crimp magazine

Manufacturer part #

1501370000

Range of uses

Crimp cable lugs

Suitable for

Ferrules

Crimp area (max.)

50 mm²

Length

12 mm

Width

30 mm

Height

60 mm

Weight

155 g

Suitable for

Weidmüller

Crimp area

50 mm² (max)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913969 Weidmüller ES EPG 45 DIN 50 1501370000 Crimp magazine Crimp cable lugs Suitable for (pliers) Ferrules 50 mm² (max) Suita

User & Safety Instructions

User & Safety Instructions 1913969 Weidmüller ES EPG 45 DIN 50 1501370000 Crimp magazine Crimp cable lugs Suitable for (pliers) Ferrules 50 mm² (max) Suita