• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 45 DIN 6 1501290000 Crimp inset Crimp cable lugs 6 mm² (max)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width: 6 mm
  • Crimp type/profile: Indent-Crimp
Product type

Crimp inset

Manufacturer part #

1501290000

Range of uses

Crimp cable lugs

Crimp area (max.)

6 mm²

Length

12 mm

Width

30 mm

Height

60 mm

Weight

153 g

Crimp area

6 mm² (max)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913968 Weidmüller ES EPG 45 DIN 6 1501290000 Crimp inset Crimp cable lugs 6 mm² (max)

User & Safety Instructions

User & Safety Instructions 1913968 Weidmüller ES EPG 45 DIN 6 1501290000 Crimp inset Crimp cable lugs 6 mm² (max)