• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 45 DIN 70 1501380000 Crimp magazine Crimp cable lugs 70 mm² (max)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width: 12 mm
  • Crimp type/profile: Indent-Crimp
Product type

Crimp magazine

Manufacturer part #

1501380000

Range of uses

Crimp cable lugs

Crimp area (max.)

70 mm²

Length

12 mm

Width

30 mm

Height

60 mm

Weight

151 g

Crimp area

70 mm² (max)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913970 Weidmüller ES EPG 45 DIN 70 1501380000 Crimp magazine Crimp cable lugs 70 mm² (max)

User & Safety Instructions

User & Safety Instructions 1913970 Weidmüller ES EPG 45 DIN 70 1501380000 Crimp magazine Crimp cable lugs 70 mm² (max)