• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 45 HEX 150 1994540000 Crimp inset Crimp cable lugs Suitable for (pliers) Ferrules Suitable for brand (

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width: 5 mm
  • Crimp type/profile: Hexagonal crimp (hexagon)
Product type

Crimp inset

Manufacturer part #

1994540000

Range of uses

Crimp cable lugs

Suitable for

Ferrules

Length

12 mm

Width

30 mm

Height

60 mm

Weight

129 g

Suitable for

Weidmüller

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914583 Weidmüller ES EPG 45 HEX 150 1994540000 Crimp inset Crimp cable lugs Suitable for (pliers) Ferrules Suitable for brand (

User & Safety Instructions

User & Safety Instructions 1914583 Weidmüller ES EPG 45 HEX 150 1994540000 Crimp inset Crimp cable lugs Suitable for (pliers) Ferrules Suitable for brand (