• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 45 HEX 16/35 1500950000 Crimp inset Crimp cable lugs Suitable for (pliers) Ferrules 16 up to 35 mm² Su

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width in mm: 12/5
  • Crimp cross-section Copper: 16/35
  • Indicator: 8/12
  • Crimp type/profile: Hexagonal crimp (Hexagon)
  • Crimp cross-section Aluminum: -/16+25
Product type

Crimp inset

Manufacturer part #

1500950000

Range of uses

Crimp cable lugs

Suitable for

Ferrules

Crimp area (min.)

16 mm²

Crimp area (max.)

35 mm²

Length

12 mm

Width

30 mm

Height

60 mm

Weight

143 g

Suitable for

Weidmüller

Crimp area

16 up to 35 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240512 Weidmüller ES EPG 45 HEX 16/35 1500950000 Crimp inset Crimp cable lugs Suitable for (pliers) Ferrules 16 up to 35 mm² Su