• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 45 HEX 25/50 1500970000 Crimp inset Crimp cable lugs Suitable for (pliers) Ferrules 25 up to 50 mm² Su

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width in mm: 12/5
  • Crimp cross-section Copper: 25/50
  • Indicator: 10/14
  • Crimp type/profile: Hexagonal crimp (Hexagon)
  • Crimp cross-section Aluminum: 10/35
Product type

Crimp inset

Manufacturer part #

1500970000

Range of uses

Crimp cable lugs

Suitable for

Ferrules

Crimp area (min.)

25 mm²

Crimp area (max.)

50 mm²

Length

12 mm

Width

30 mm

Height

60 mm

Weight

140 g

Suitable for

Weidmüller

Crimp area

25 up to 50 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240513 Weidmüller ES EPG 45 HEX 25/50 1500970000 Crimp inset Crimp cable lugs Suitable for (pliers) Ferrules 25 up to 50 mm² Su