• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 45 HEX 6 1500930000 Crimp magazine Crimp cable lugs Suitable for (pliers) Ferrules Suitable for brand

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width: 7 mm
  • Crimp type/profile: Hexagonal crimp (hexagon)
Product type

Crimp magazine

Manufacturer part #

1500930000

Range of uses

Crimp cable lugs

Suitable for

Ferrules

Length

12 mm

Width

30 mm

Height

60 mm

Weight

149 g

Suitable for

Weidmüller

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913964 Weidmüller ES EPG 45 HEX 6 1500930000 Crimp magazine Crimp cable lugs Suitable for (pliers) Ferrules Suitable for brand

User & Safety Instructions

User & Safety Instructions 1913964 Weidmüller ES EPG 45 HEX 6 1500930000 Crimp magazine Crimp cable lugs Suitable for (pliers) Ferrules Suitable for brand