• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 45 HEX 95 1500980000 Crimp inset Crimp cable lugs 95 up to 95 mm²

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width in mm: 5
  • Crimp cross section Copper: 95
  • Index: 18
  • Crimp width: 5 mm
  • Crimp type/profile: Hexagonal crimp (Hexagon)
  • Crimp cross section Aluminum: 70
Product type

Crimp inset

Manufacturer part #

1500980000

Range of uses

Crimp cable lugs

Crimp area (min.)

95 mm²

Crimp area (max.)

95 mm²

Length

12 mm

Width

30 mm

Height

60 mm

Weight

136 g

Crimp area

95 up to 95 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240514 Weidmüller ES EPG 45 HEX 95 1500980000 Crimp inset Crimp cable lugs 95 up to 95 mm²