• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ES EPG 45 WM 150 1994550000 Crimp inset Spade terminals Suitable for (pliers) Ferrules Suitable for brand (pl

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crimp width: 5 mm
  • Crimp type/profile: WM-Crimp
Product type

Crimp inset

Manufacturer part #

1994550000

Range of uses

Spade terminals

Suitable for

Ferrules

Length

12 mm

Width

30 mm

Height

60 mm

Weight

2.75 g

Suitable for

Weidmüller

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914582 Weidmüller ES EPG 45 WM 150 1994550000 Crimp inset Spade terminals Suitable for (pliers) Ferrules Suitable for brand (pl

User & Safety Instructions

User & Safety Instructions 1914582 Weidmüller ES EPG 45 WM 150 1994550000 Crimp inset Spade terminals Suitable for (pliers) Ferrules Suitable for brand (pl